T491D337M006AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.73996
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.12423
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.41107
Datasheet
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D337M006AT2478

DigiKey Part Number
T491D337M006AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D337M006AT2478
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D337M006AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
400mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D337M006AT4280KEMET0T491D337M006AT4280-NDkr.3.69166Parametric Equivalent
T491D337M006AT4380KEMET0T491D337M006AT4380-NDkr.3.73996Parametric Equivalent
TPSY337M006R0075KYOCERA AVX0478-TPSY337M006R0075TR-NDkr.13.12423Direct
TPSY337M006R0150VKYOCERA AVX0478-TPSY337M006R0150VTR-NDkr.14.41107Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.17184kr.2,085.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.17184
Unit Price with VAT:kr.5.21480