T491D337K006AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.43532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.37968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.42722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.37968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.63386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.03528
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.04557
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.93293
Datasheet
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D337K006AT4539

DigiKey Part Number
T491D337K006AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D337K006AT4539
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D337K006AT4539 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.37968kr.2,189.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.37968
Unit Price with VAT:kr.5.47460