
T491D337K006AT | |
|---|---|
DigiKey Part Number | 399-9745-2-ND - Tape & Reel (TR) 399-9745-1-ND - Cut Tape (CT) 399-9745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D337K006AT |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D337K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.31800 | kr.83.18 |
| 50 | kr.6.70640 | kr.335.32 |
| 100 | kr.6.20880 | kr.620.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.16140 | kr.2,580.70 |
| 1.000 | kr.4.91115 | kr.4,911.15 |
| 1.500 | kr.4.78581 | kr.7,178.71 |
| 2.500 | kr.4.64694 | kr.11,617.35 |
| 3.500 | kr.4.56571 | kr.15,979.99 |
| 5.000 | kr.4.55973 | kr.22,798.65 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

