Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D336M020AT4280 | |
|---|---|
DigiKey Part Number | T491D336M020AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D336M020AT4280 |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M020AT4280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494V336M020AT | KEMET | 0 | 399-T494V336M020ATTR-ND | kr.8.23756 | Direct |
| T491D336M020AH | KEMET | 0 | T491D336M020AH-ND | kr.3.43120 | Parametric Equivalent |
| T491D336M020AT2478 | KEMET | 0 | T491D336M020AT2478-ND | kr.3.79778 | Parametric Equivalent |
| T491D336M020AT24787027 | KEMET | 0 | T491D336M020AT24787027-ND | kr.7.07722 | Parametric Equivalent |
| T491D336M020AT24787622 | KEMET | 0 | T491D336M020AT24787622-ND | kr.3.79778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.31342 | kr.1,656.71 |
| Unit Price without VAT: | kr.3.31342 |
|---|---|
| Unit Price with VAT: | kr.4.14178 |




