
T491D336M020AT | |
|---|---|
DigiKey Part Number | 399-8383-2-ND - Tape & Reel (TR) 399-8383-1-ND - Cut Tape (CT) 399-8383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336M020AT |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.59200 | kr.55.92 |
| 50 | kr.4.41900 | kr.220.95 |
| 100 | kr.4.05760 | kr.405.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.44604 | kr.1,723.02 |
| 1.000 | kr.3.25686 | kr.3,256.86 |
| 1.500 | kr.3.16209 | kr.4,743.14 |
| 2.500 | kr.3.05710 | kr.7,642.75 |
| 3.500 | kr.2.99572 | kr.10,485.02 |
| 5.000 | kr.2.93668 | kr.14,683.40 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

