T491D336M016AT4021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.43120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.50805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.77180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.72070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.72070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.25110
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.72070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.28716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.28716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.28716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36355
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.72070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36355
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.28716
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336M016AT4021

DigiKey Part Number
T491D336M016AT4021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336M016AT4021
Description
CAP TANT 33UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336M016AT4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336M016AHKEMET0T491D336M016AH-NDkr.3.43120Parametric Equivalent
T491D336M016AH4814KEMET0T491D336M016AH4814-NDkr.3.50805Parametric Equivalent
T491D336M016AT2478KEMET0T491D336M016AT2478-NDkr.3.77180Parametric Equivalent
T491D336M016AT4053KEMET0T491D336M016AT4053-NDkr.3.72070Parametric Equivalent
T491D336M016AT40537111KEMET0T491D336M016AT40537111-NDkr.3.72070Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.72070kr.1,860.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.72070
Unit Price with VAT:kr.4.65088