
T491D336K035AT | |
---|---|
DigiKey Part Number | 399-5169-2-ND - Tape & Reel (TR) 399-5169-1-ND - Cut Tape (CT) 399-5169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.96000 | kr.24.96 |
10 | kr.17.70900 | kr.177.09 |
50 | kr.14.83000 | kr.741.50 |
100 | kr.13.93920 | kr.1,393.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.10.56756 | kr.5,283.78 |
1.000 | kr.10.27597 | kr.10,275.97 |
Unit Price without VAT: | kr.24.96000 |
---|---|
Unit Price with VAT: | kr.31.20000 |