33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K025ATAUTO

DigiKey Part Number
399-T491D336K025ATAUTOTR-ND - Tape & Reel (TR)
399-T491D336K025ATAUTOCT-ND - Cut Tape (CT)
399-T491D336K025ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D336K025ATAUTO
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K025ATAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
25 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
700mOhm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.79600kr.67.96
50kr.5.42460kr.271.23
100kr.5.00160kr.500.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.28596kr.2,142.98
1.000kr.4.06457kr.4,064.57
1.500kr.3.95367kr.5,930.51
2.500kr.3.83073kr.9,576.83
3.500kr.3.75888kr.13,156.08
5.000kr.3.68973kr.18,448.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750