T491D336K020AT4805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54862
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.03022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.48886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.79778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.44166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.61718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95348
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K020AT4805

DigiKey Part Number
T491D336K020AT4805-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336K020AT4805
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K020AT4805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K020AHKEMET0T491D336K020AH-NDkr.3.54862Parametric Equivalent
T491D336K020AH2478KEMET0T491D336K020AH2478-NDkr.4.03022Parametric Equivalent
T491D336K020AH4847KEMET0T491D336K020AH4847-NDkr.22.48886Parametric Equivalent
T491D336K020AT2478KEMET0T491D336K020AT2478-NDkr.3.79778Parametric Equivalent
T491D336K020AT24787280KEMET0T491D336K020AT24787280-NDkr.3.44166Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.74668kr.1,873.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.74668
Unit Price with VAT:kr.4.68335