T491D336K016AG48527280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.03022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.18978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.09728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.36328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.04656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.04656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.61634
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.04656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.90452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.61634
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.61634
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K016AG48527280

DigiKey Part Number
T491D336K016AG48527280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336K016AG48527280
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K016AH2478KEMET0T491D336K016AH2478-NDkr.4.03022Parametric Equivalent
T491D336K016AH7280KEMET0T491D336K016AH7280-NDkr.3.18978Parametric Equivalent
T491D336K016ANKEMET0T491D336K016AN-NDkr.7.47118Parametric Equivalent
T491D336K016AT2478KEMET0T491D336K016AT2478-NDkr.4.09728Parametric Equivalent
T491D336K016AT24787027KEMET0T491D336K016AT24787027-NDkr.7.36328Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.26529kr.15,663.23
Manufacturers Standard Package
Unit Price without VAT:kr.6.26529
Unit Price with VAT:kr.7.83161