T491D336K010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.14148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.64810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.73414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.73414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.99156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.33041
Datasheet
33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K010AT4280

DigiKey Part Number
T491D336K010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336K010AT4280
Description
CAP TANT 33UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K010AT2478KEMET0T491D336K010AT2478-NDkr.3.14148Parametric Equivalent
T491D336K010AT4380KEMET0T491D336K010AT4380-NDkr.2.69780Parametric Equivalent
T491D336K010AT4539KEMET0T491D336K010AT4539-NDkr.2.64810Parametric Equivalent
T491D336K010AT4802KEMET0T491D336K010AT4802-NDkr.2.73414Parametric Equivalent
T491D336K010AT4814KEMET0T491D336K010AT4814-NDkr.2.73414Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.64810kr.1,324.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.64810
Unit Price with VAT:kr.3.31013