3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D335K050AT

DigiKey Part Number
399-8381-2-ND - Tape & Reel (TR)
399-8381-1-ND - Cut Tape (CT)
399-8381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D335K050AT
Description
CAP TANT 3.3UF 10% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D335K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.9.18000kr.91.80
50kr.7.44060kr.372.03
100kr.6.90300kr.690.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.99332kr.2,996.66
1.000kr.5.71177kr.5,711.77
1.500kr.5.57075kr.8,356.12
2.500kr.5.41446kr.13,536.15
3.500kr.5.32308kr.18,630.78
5.000kr.5.23513kr.26,175.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250