
T491D227M010AT | |
|---|---|
DigiKey Part Number | 399-9744-2-ND - Tape & Reel (TR) 399-9744-1-ND - Cut Tape (CT) 399-9744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227M010AT |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.5.97800 | kr.59.78 |
| 50 | kr.4.74760 | kr.237.38 |
| 100 | kr.4.36860 | kr.436.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.72660 | kr.1,863.30 |
| 1.000 | kr.3.52813 | kr.3,528.13 |
| 1.500 | kr.3.42865 | kr.5,142.98 |
| 2.500 | kr.3.31845 | kr.8,296.12 |
| 3.500 | kr.3.25402 | kr.11,389.07 |
| 5.000 | kr.3.19203 | kr.15,960.15 |
| 6.000 | kr.3.16265 | kr.18,975.90 |
| 12.000 | kr.3.06373 | kr.36,764.76 |
| 12.500 | kr.3.05848 | kr.38,231.00 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |

