
T491D227K006AT | |
|---|---|
DigiKey Part Number | 399-8378-2-ND - Tape & Reel (TR) 399-8378-1-ND - Cut Tape (CT) 399-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227K006AT |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.64000 | kr.10.64 |
| 10 | kr.7.04500 | kr.70.45 |
| 50 | kr.5.62800 | kr.281.40 |
| 100 | kr.5.19210 | kr.519.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.45392 | kr.2,226.96 |
| 1.000 | kr.4.22554 | kr.4,225.54 |
| 1.500 | kr.4.11116 | kr.6,166.74 |
| 2.500 | kr.3.98440 | kr.9,961.00 |
| 3.500 | kr.3.91030 | kr.13,686.05 |
| 5.000 | kr.3.83897 | kr.19,194.85 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |

