T491D226M016AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.00182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.43120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.50805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.00808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.32896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.65948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.51242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.20670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.51242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.51242
Datasheet
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M016AT4153

DigiKey Part Number
T491D226M016AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226M016AT4153
Description
CAP TANT 22UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M016AT4153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226M016AGKEMET0T491D226M016AG-NDkr.6.00182Parametric Equivalent
T491D226M016AHKEMET0T491D226M016AH-NDkr.3.43120Parametric Equivalent
T491D226M016AH2478KEMET0T491D226M016AH2478-NDkr.3.91418Parametric Equivalent
T491D226M016AH4818KEMET0T491D226M016AH4818-NDkr.3.50805Parametric Equivalent
T491D226M016AT2478KEMET0T491D226M016AT2478-NDkr.3.00808Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.51242kr.1,256.21
Manufacturers Standard Package
Unit Price without VAT:kr.2.51242
Unit Price with VAT:kr.3.14053