
| T491D226K035AH | |
|---|---|
| DigiKey Part Number | 399-8374-2-ND - Tape & Reel (TR) 399-8374-1-ND - Cut Tape (CT) 399-8374-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T491D226K035AH | 
| Description | CAP TANT 22UF 10% 35V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491D226K035AH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 700mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.90000 | kr.19.90 | 
| 10 | kr.13.90700 | kr.139.07 | 
| 50 | kr.11.51480 | kr.575.74 | 
| 100 | kr.10.77570 | kr.1,077.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.9.52460 | kr.4,762.30 | 
| 1.000 | kr.9.13728 | kr.9,137.28 | 
| 1.500 | kr.8.94332 | kr.13,414.98 | 
| 2.500 | kr.8.72819 | kr.21,820.47 | 
| 3.500 | kr.8.60241 | kr.30,108.44 | 
| 5.000 | kr.8.48142 | kr.42,407.10 | 
| 6.000 | kr.8.42411 | kr.50,544.66 | 
| Unit Price without VAT: | kr.19.90000 | 
|---|---|
| Unit Price with VAT: | kr.24.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark