Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D226K020AT4069 | |
|---|---|
DigiKey Part Number | T491D226K020AT4069-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D226K020AT4069 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K020AT4069 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K020AG | KEMET | 0 | T491D226K020AG-ND | kr.6.10390 | Parametric Equivalent |
| T491D226K020AH2478 | KEMET | 0 | T491D226K020AH2478-ND | kr.4.03022 | Parametric Equivalent |
| T491D226K020AH7027 | KEMET | 0 | T491D226K020AH7027-ND | kr.6.84010 | Parametric Equivalent |
| T491D226K020AT2478 | KEMET | 0 | T491D226K020AT2478-ND | kr.3.16798 | Parametric Equivalent |
| T491D226K020AT24787027 | KEMET | 0 | T491D226K020AT24787027-ND | kr.6.47974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.67498 | kr.1,337.49 |
| Unit Price without VAT: | kr.2.67498 |
|---|---|
| Unit Price with VAT: | kr.3.34373 |


