
T491D226K020AT | |
|---|---|
DigiKey Part Number | 399-3781-2-ND - Tape & Reel (TR) 399-3781-1-ND - Cut Tape (CT) 399-3781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K020AT |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.62200 | kr.46.22 |
| 50 | kr.3.61500 | kr.180.75 |
| 100 | kr.3.30570 | kr.330.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.78200 | kr.1,391.00 |
| 1.000 | kr.2.62001 | kr.2,620.01 |
| 1.500 | kr.2.53896 | kr.3,808.44 |
| 2.500 | kr.2.44909 | kr.6,122.73 |
| 3.500 | kr.2.39657 | kr.8,388.00 |
| 5.000 | kr.2.34604 | kr.11,730.20 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

