
T491D226K010AT | |
|---|---|
DigiKey Part Number | 399-5599-2-ND - Tape & Reel (TR) 399-5599-1-ND - Cut Tape (CT) 399-5599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K010AT |
Description | CAP TANT 22UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.36800 | kr.43.68 |
| 50 | kr.3.40960 | kr.170.48 |
| 100 | kr.3.11290 | kr.311.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.61284 | kr.1,306.42 |
| 1.000 | kr.2.45821 | kr.2,458.21 |
| 1.500 | kr.2.38080 | kr.3,571.20 |
| 2.500 | kr.2.29495 | kr.5,737.38 |
| 3.500 | kr.2.24478 | kr.7,856.73 |
| 5.000 | kr.2.19652 | kr.10,982.60 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

