
T491D157M010AT | |
|---|---|
DigiKey Part Number | 399-3778-2-ND - Tape & Reel (TR) 399-3778-1-ND - Cut Tape (CT) 399-3778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157M010AT |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.96800 | kr.69.68 |
| 50 | kr.5.56660 | kr.278.33 |
| 100 | kr.5.13540 | kr.513.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.23576 | kr.2,117.88 |
| 1.000 | kr.4.01861 | kr.4,018.61 |
| 1.500 | kr.3.90988 | kr.5,864.82 |
| 2.500 | kr.3.78932 | kr.9,473.30 |
| 3.500 | kr.3.71885 | kr.13,015.98 |
| 5.000 | kr.3.66065 | kr.18,303.25 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

