
T491D157K006AT | |
|---|---|
DigiKey Part Number | 399-8371-2-ND - Tape & Reel (TR) 399-8371-1-ND - Cut Tape (CT) 399-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157K006AT |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.03400 | kr.50.34 |
| 50 | kr.3.95860 | kr.197.93 |
| 100 | kr.3.62650 | kr.362.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.06488 | kr.1,532.44 |
| 1.000 | kr.2.89123 | kr.2,891.23 |
| 1.500 | kr.2.80418 | kr.4,206.27 |
| 2.500 | kr.2.70776 | kr.6,769.40 |
| 3.500 | kr.2.65139 | kr.9,279.86 |
| 5.000 | kr.2.59716 | kr.12,985.80 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

