Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D156M035AT2478 | |
|---|---|
DigiKey Part Number | T491D156M035AT2478-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D156M035AT2478 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156M035AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D156M035AH | KEMET | 0 | T491D156M035AH-ND | kr.4.13076 | Parametric Equivalent |
| T491D156M035AT4100 | KEMET | 0 | T491D156M035AT4100-ND | kr.3.67530 | Parametric Equivalent |
| T491D156M035AT4280 | KEMET | 0 | T491D156M035AT4280-ND | kr.3.24126 | Parametric Equivalent |
| T491D156M035AT42807333 | KEMET | 0 | T491D156M035AT42807333-ND | kr.3.29008 | Parametric Equivalent |
| T491D156M035AT4380 | KEMET | 0 | T491D156M035AT4380-ND | kr.3.29008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.72640 | kr.1,863.20 |
| Unit Price without VAT: | kr.3.72640 |
|---|---|
| Unit Price with VAT: | kr.4.65800 |


