
T491D156M020AT | |
|---|---|
DigiKey Part Number | 399-8369-2-ND - Tape & Reel (TR) 399-8369-1-ND - Cut Tape (CT) 399-8369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156M020AT |
Description | CAP TANT 15UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.55400 | kr.55.54 |
| 50 | kr.4.38980 | kr.219.49 |
| 100 | kr.4.03030 | kr.403.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.42170 | kr.1,710.85 |
| 1.000 | kr.3.23346 | kr.3,233.46 |
| 1.500 | kr.3.13923 | kr.4,708.85 |
| 2.500 | kr.3.03476 | kr.7,586.90 |
| 3.500 | kr.2.97368 | kr.10,407.88 |
| 5.000 | kr.2.91495 | kr.14,574.75 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

