
T491D156K025AT | |
|---|---|
DigiKey Part Number | 399-3774-2-ND - Tape & Reel (TR) 399-3774-1-ND - Cut Tape (CT) 399-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K025AT |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.89000 | kr.48.90 |
| 50 | kr.3.84520 | kr.192.26 |
| 100 | kr.3.52260 | kr.352.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.97690 | kr.1,488.45 |
| 1.000 | kr.2.80819 | kr.2,808.19 |
| 1.500 | kr.2.72371 | kr.4,085.57 |
| 2.500 | kr.2.63007 | kr.6,575.18 |
| 3.500 | kr.2.57534 | kr.9,013.69 |
| 5.000 | kr.2.52266 | kr.12,613.30 |
| 6.000 | kr.2.49773 | kr.14,986.38 |
| 12.000 | kr.2.41368 | kr.28,964.16 |
| 12.500 | kr.2.40921 | kr.30,115.12 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

