T491D107M016AT7027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.92298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.76206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.34544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.60102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.34544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.51196
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M016AT7027

DigiKey Part Number
T491D107M016AT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107M016AT7027
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107M016AT7027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107M016AGKEMET0T491D107M016AG-NDkr.7.92298Parametric Equivalent
T491D107M016AG7280KEMET0T491D107M016AG7280-NDkr.7.76206Parametric Equivalent
T491D107M016AT2478KEMET0T491D107M016AT2478-NDkr.4.34544Parametric Equivalent
T491D107M016AT24787027KEMET0T491D107M016AT24787027-NDkr.7.60102Parametric Equivalent
T491D107M016AT24787622KEMET0T491D107M016AT24787622-NDkr.4.34544Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.14328kr.3,571.64
Manufacturers Standard Package
Unit Price without VAT:kr.7.14328
Unit Price with VAT:kr.8.92910