
T491D107M016AT | |
|---|---|
DigiKey Part Number | 399-3773-2-ND - Tape & Reel (TR) 399-3773-1-ND - Cut Tape (CT) 399-3773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107M016AT |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.42200 | kr.64.22 |
| 50 | kr.5.11000 | kr.255.50 |
| 100 | kr.4.70550 | kr.470.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.02172 | kr.2,010.86 |
| 1.000 | kr.3.81021 | kr.3,810.21 |
| 1.500 | kr.3.70429 | kr.5,556.43 |
| 2.500 | kr.3.58689 | kr.8,967.23 |
| 3.500 | kr.3.51821 | kr.12,313.73 |
| 5.000 | kr.3.45219 | kr.17,260.95 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |


