Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D107M010AT4068 | |
|---|---|
DigiKey Part Number | T491D107M010AT4068-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D107M010AT4068 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M010AT4068 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494V107M010AT | KEMET | 0 | 399-T494V107M010ATTR-ND | kr.8.23756 | Direct |
| T495V107M010ATE200 | KEMET | 0 | T495V107M010ATE200-ND | kr.7.88899 | Direct |
| T491D107M010AG | KEMET | 0 | T491D107M010AG-ND | kr.6.61262 | Parametric Equivalent |
| T491D107M010AH | KEMET | 0 | T491D107M010AH-ND | kr.4.13076 | Parametric Equivalent |
| T491D107M010AH2478 | KEMET | 0 | T491D107M010AH2478-ND | kr.4.60664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.00022 | kr.1,500.11 |
| Unit Price without VAT: | kr.3.00022 |
|---|---|
| Unit Price with VAT: | kr.3.75028 |




