
T491D107K006AT | |
|---|---|
DigiKey Part Number | 399-8364-2-ND - Tape & Reel (TR) 399-8364-1-ND - Cut Tape (CT) 399-8364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K006AT |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.07800 | kr.50.78 |
| 50 | kr.3.99160 | kr.199.58 |
| 100 | kr.3.65690 | kr.365.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09152 | kr.1,545.76 |
| 1.000 | kr.2.91672 | kr.2,916.72 |
| 1.500 | kr.2.82916 | kr.4,243.74 |
| 2.500 | kr.2.73214 | kr.6,830.35 |
| 3.500 | kr.2.67541 | kr.9,363.93 |
| 5.000 | kr.2.62083 | kr.13,104.15 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

