Direct
Direct
Similar

T491D107K006AH | |
|---|---|
DigiKey Part Number | T491D107K006AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D107K006AH |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K006AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V107K006ATE150 | KEMET | 0 | T495V107K006ATE150-ND | kr.10.53397 | Direct |
| TPSY107K006R0100V | KYOCERA AVX | 0 | 478-TPSY107K006R0100VTR-ND | kr.10.64330 | Direct |
| 293D107X96R3D2TE3 | Vishay Sprague | 1.360 | 718-1059-1-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.54862 | kr.1,774.31 |
| Unit Price without VAT: | kr.3.54862 |
|---|---|
| Unit Price with VAT: | kr.4.43578 |




