T491D106M035AT24787027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.00182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.12754
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.80760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.44870
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.44870
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.39722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.39722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95990
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106M035AT24787027

DigiKey Part Number
T491D106M035AT24787027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D106M035AT24787027
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D106M035AGKEMET0T491D106M035AG-NDkr.6.00182Parametric Equivalent
T491D106M035AH4160KEMET0T491D106M035AH4160-NDkr.5.12754Parametric Equivalent
T491D106M035AH4818KEMET0T491D106M035AH4818-NDkr.4.80760Parametric Equivalent
T491D106M035AT2478KEMET0T491D106M035AT2478-NDkr.3.44870Parametric Equivalent
T491D106M035AT24787622KEMET0T491D106M035AT24787622-NDkr.3.44870Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.74526kr.3,372.63
Manufacturers Standard Package
Unit Price without VAT:kr.6.74526
Unit Price with VAT:kr.8.43158