T491D106K050AT4160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.92532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.22304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.27116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.81612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.95072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.93022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.81612
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K050AT4160

DigiKey Part Number
399-T491D106K050AT4160TR-ND - Tape & Reel (TR)
399-T491D106K050AT4160CT-ND - Cut Tape (CT)
399-T491D106K050AT4160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106K050AT4160
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K050AT4160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.26464kr.3,632.32
Manufacturers Standard Package
Unit Price without VAT:kr.7.26464
Unit Price with VAT:kr.9.08080