Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D106K035AT4280 | |
|---|---|
DigiKey Part Number | T491D106K035AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D106K035AT4280 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K035AT4280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494V106K035AT | KEMET | 0 | 399-18409-1-ND | kr.19.97000 | Direct |
| T491D106K035AG | KEMET | 500 | 399-T491D106K035AGCT-ND | kr.14.27000 | Parametric Equivalent |
| T491D106K035AH2478 | KEMET | 0 | T491D106K035AH2478-ND | kr.4.03022 | Parametric Equivalent |
| T491D106K035AH4318 | KEMET | 0 | T491D106K035AH4318-ND | kr.3.42089 | Parametric Equivalent |
| T491D106K035AH4450 | KEMET | 0 | T491D106K035AH4450-ND | kr.3.54862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.19726 | kr.1,598.63 |
| Unit Price without VAT: | kr.3.19726 |
|---|---|
| Unit Price with VAT: | kr.3.99658 |



