T491D106K025AT7027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.13926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.13926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.06900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.58516
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.49478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.66356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.85114
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86950
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K025AT7027

DigiKey Part Number
T491D106K025AT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D106K025AT7027
Description
CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K025AT7027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.20468kr.3,102.34
Manufacturers Standard Package
Unit Price without VAT:kr.6.20468
Unit Price with VAT:kr.7.75585