T491C686M010AT40537111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.19536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.19536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.58150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.68384
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63414
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C686M010AT40537111

DigiKey Part Number
T491C686M010AT40537111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C686M010AT40537111
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C686M010AHKEMET0T491C686M010AH-NDkr.3.19536Parametric Equivalent
T491C686M010AH4519KEMET0T491C686M010AH4519-NDkr.3.19536Parametric Equivalent
T491C686M010AT4053KEMET0T491C686M010AT4053-NDkr.2.94012Parametric Equivalent
T491C686M010AT40537280KEMET0T491C686M010AT40537280-NDkr.2.58150Parametric Equivalent
T491C686M010AT4153KEMET0T491C686M010AT4153-NDkr.2.63414Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.94012kr.1,470.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.94012
Unit Price with VAT:kr.3.67515