
T491C686K016AT | |
|---|---|
DigiKey Part Number | 399-5283-2-ND - Tape & Reel (TR) 399-5283-1-ND - Cut Tape (CT) 399-5283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C686K016AT |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C686K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.63400 | kr.76.34 |
| 50 | kr.6.12420 | kr.306.21 |
| 100 | kr.5.65870 | kr.565.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.87172 | kr.2,435.86 |
| 1.000 | kr.4.62821 | kr.4,628.21 |
| 1.500 | kr.4.50623 | kr.6,759.35 |
| 2.500 | kr.4.37103 | kr.10,927.58 |
| 3.500 | kr.4.29197 | kr.15,021.90 |
| 5.000 | kr.4.21593 | kr.21,079.65 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

