6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685M025AT

DigiKey Part Number
399-3762-2-ND - Tape & Reel (TR)
399-3762-1-ND - Cut Tape (CT)
399-3762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C685M025AT
Description
CAP TANT 6.8UF 20% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C685M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.20200kr.32.02
50kr.2.45360kr.122.68
100kr.2.22480kr.222.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.83706kr.918.53
1.000kr.1.71732kr.1,717.32
1.500kr.1.65731kr.2,485.97
2.500kr.1.59088kr.3,977.20
3.500kr.1.55204kr.5,432.14
5.000kr.1.51468kr.7,573.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000