6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685M016AT

DigiKey Part Number
399-3761-2-ND - Tape & Reel (TR)
399-3761-1-ND - Cut Tape (CT)
399-3761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C685M016AT
Description
CAP TANT 6.8UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C685M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.00900kr.30.09
50kr.2.30320kr.115.16
100kr.2.08460kr.208.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.71604kr.858.02
1.000kr.1.60210kr.1,602.10
1.500kr.1.54513kr.2,317.69
2.500kr.1.48196kr.3,704.90
3.500kr.1.44504kr.5,057.64
5.000kr.1.40952kr.7,047.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500