6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685K020AT7280

DigiKey Part Number
399-T491C685K020AT7280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C685K020AT7280
Description
CAP TANT SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T491C685K020AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38191kr.4,145.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.38191
Unit Price with VAT:kr.1.72739