6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685K016AT

DigiKey Part Number
399-10178-2-ND - Tape & Reel (TR)
399-10178-1-ND - Cut Tape (CT)
399-10178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C685K016AT
Description
CAP TANT 6.8UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C685K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.9Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.45500kr.34.55
50kr.2.66400kr.133.20
100kr.2.42060kr.242.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.00800kr.1,004.00
1.000kr.1.88063kr.1,880.63
1.500kr.1.81679kr.2,725.18
2.500kr.1.74609kr.4,365.22
3.500kr.1.70473kr.5,966.56
5.000kr.1.66499kr.8,324.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250