T491C476M016AT4777 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.19536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.68114
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.90460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08499
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08499
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M016AT4777

DigiKey Part Number
T491C476M016AT4777-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476M016AT4777
Description
CAP TANT 47UF 20% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476M016AT4777 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C476M016AHKEMET0T491C476M016AH-NDkr.3.19536Parametric Equivalent
T491C476M016AH2478KEMET0T491C476M016AH2478-NDkr.3.68114Parametric Equivalent
T491C476M016AT2478KEMET0T491C476M016AT2478-NDkr.2.90460Parametric Equivalent
T491C476M016AT4021KEMET0T491C476M016AT4021-NDkr.2.71568Parametric Equivalent
T491C476M016AT40214777KEMET0T491C476M016AT40214777-NDkr.2.71568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.40718kr.1,203.59
Manufacturers Standard Package
Unit Price without VAT:kr.2.40718
Unit Price with VAT:kr.3.00898