Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C476K010AT4860 | |
|---|---|
DigiKey Part Number | T491C476K010AT4860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C476K010AT4860 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K010AT4860 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476K010AG | KEMET | 0 | T491C476K010AG-ND | kr.6.86862 | Parametric Equivalent |
| T491C476K010AH4519 | KEMET | 0 | T491C476K010AH4519-ND | kr.3.75924 | Parametric Equivalent |
| T491C476K010AT2478 | KEMET | 500 | 399-T491C476K010AT2478CT-ND | kr.7.23000 | Parametric Equivalent |
| T491C476K010AT4043 | KEMET | 0 | T491C476K010AT4043-ND | kr.2.50734 | Parametric Equivalent |
| T491C476K010AT4053 | KEMET | 0 | T491C476K010AT4053-ND | kr.2.50734 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06145 | kr.2,061.45 |
| Unit Price without VAT: | kr.2.06145 |
|---|---|
| Unit Price with VAT: | kr.2.57681 |


