
T491C476K006AT | |
---|---|
DigiKey Part Number | 399-3756-2-ND - Tape & Reel (TR) 399-3756-1-ND - Cut Tape (CT) 399-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K006AT |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.3.62200 | kr.36.22 |
50 | kr.2.80060 | kr.140.03 |
100 | kr.2.54850 | kr.254.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.12262 | kr.1,061.31 |
1.000 | kr.1.99091 | kr.1,990.91 |
1.500 | kr.1.92491 | kr.2,887.36 |
2.500 | kr.1.85180 | kr.4,629.50 |
3.500 | kr.1.80910 | kr.6,331.85 |
5.000 | kr.1.76799 | kr.8,839.95 |
6.000 | kr.1.74851 | kr.10,491.06 |
12.000 | kr.1.68292 | kr.20,195.04 |
12.500 | kr.1.67945 | kr.20,993.12 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |