T491C475M035AT4165 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.87642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.42304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02347
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.610
Unit Price: kr.5.63000
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475M035AT4165

DigiKey Part Number
T491C475M035AT4165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C475M035AT4165
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475M035AT4165 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.95162kr.1,951.62
Unit Price without VAT:kr.1.95162
Unit Price with VAT:kr.2.43953