4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475M020AT

DigiKey Part Number
399-8354-2-ND - Tape & Reel (TR)
399-8354-1-ND - Cut Tape (CT)
399-8354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475M020AT
Description
CAP TANT 4.7UF 20% 20V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.96100kr.29.61
50kr.2.26460kr.113.23
100kr.2.05040kr.205.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.68758kr.843.79
1.000kr.1.57555kr.1,575.55
1.500kr.1.51945kr.2,279.17
2.500kr.1.45729kr.3,643.22
3.500kr.1.42097kr.4,973.40
5.000kr.1.38601kr.6,930.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000