
T491C475M020AT | |
|---|---|
DigiKey Part Number | 399-8354-2-ND - Tape & Reel (TR) 399-8354-1-ND - Cut Tape (CT) 399-8354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475M020AT |
Description | CAP TANT 4.7UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.96100 | kr.29.61 |
| 50 | kr.2.26460 | kr.113.23 |
| 100 | kr.2.05040 | kr.205.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.68758 | kr.843.79 |
| 1.000 | kr.1.57555 | kr.1,575.55 |
| 1.500 | kr.1.51945 | kr.2,279.17 |
| 2.500 | kr.1.45729 | kr.3,643.22 |
| 3.500 | kr.1.42097 | kr.4,973.40 |
| 5.000 | kr.1.38601 | kr.6,930.05 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

