T491C475K035ATAUTO7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.43346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.17645
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K035ATAUTO7280

DigiKey Part Number
399-T491C475K035ATAUTO7280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C475K035ATAUTO7280
Description
4.70UF 35.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495C475K035ATA2K0KEMET0399-T495C475K035ATA2K0TR-NDkr.6.43346Parametric Equivalent
T495C475K035ATA2K07280KEMET0399-T495C475K035ATA2K07280TR-NDkr.6.17645Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07593kr.6,227.79
Manufacturers Standard Package
Unit Price without VAT:kr.2.07593
Unit Price with VAT:kr.2.59491