4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K035AT

DigiKey Part Number
399-3754-2-ND - Tape & Reel (TR)
399-3754-1-ND - Cut Tape (CT)
399-3754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475K035AT
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.70300kr.37.03
50kr.2.86180kr.143.09
100kr.2.60380kr.260.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.16778kr.1,083.89
1.000kr.2.03292kr.2,032.92
1.500kr.1.96536kr.2,948.04
2.500kr.1.89056kr.4,726.40
3.500kr.1.84681kr.6,463.84
5.000kr.1.80474kr.9,023.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750