Parametric Equivalent
Parametric Equivalent
Direct

T491C337M004AT4380 | |
|---|---|
DigiKey Part Number | T491C337M004AT4380-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C337M004AT4380 |
Description | CAP TANT 330UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C337M004AT4380 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C337M004AT | KEMET | 438 | 399-T491C337M004ATCT-ND | kr.13.00000 | Parametric Equivalent |
| T491C337M004AT4280 | KEMET | 0 | T491C337M004AT4280-ND | kr.4.63314 | Parametric Equivalent |
| TAJF337M004RNJ | KYOCERA AVX | 0 | 478-TAJF337M004RNJTR-ND | kr.5.42167 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.68056 | kr.2,340.28 |
| Unit Price without VAT: | kr.4.68056 |
|---|---|
| Unit Price with VAT: | kr.5.85070 |



