
T491A155M020AT | |
|---|---|
DigiKey Part Number | 399-T491A155M020ATTR-ND - Tape & Reel (TR) 399-T491A155M020ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A155M020AT |
Description | CAP TANT 1.5UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.59400 | kr.15.94 |
| 50 | kr.1.18400 | kr.59.20 |
| 100 | kr.1.05660 | kr.105.66 |
| 500 | kr.0.84300 | kr.421.50 |
| 1.000 | kr.0.77709 | kr.777.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72282 | kr.1,445.64 |
| 4.000 | kr.0.67819 | kr.2,712.76 |
| 6.000 | kr.0.65584 | kr.3,935.04 |
| 10.000 | kr.0.63107 | kr.6,310.70 |
| 14.000 | kr.0.61659 | kr.8,632.26 |
| 20.000 | kr.0.60267 | kr.12,053.40 |
| 24.000 | kr.0.59607 | kr.14,305.68 |
| 48.000 | kr.0.57384 | kr.27,544.32 |
| 50.000 | kr.0.57266 | kr.28,633.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

