T491C337K004AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.04854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.63314
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C337K004AT4380

DigiKey Part Number
T491C337K004AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C337K004AT4380
Description
CAP TANT 330UF 10% 4V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C337K004AT4380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C337K004AHKEMET0T491C337K004AH-NDkr.5.04854Parametric Equivalent
T491C337K004AT4280KEMET0T491C337K004AT4280-NDkr.4.63314Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.68056kr.2,340.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.68056
Unit Price with VAT:kr.5.85070